34791-0141

Molex
538-34791-0141
34791-0141

Mfr.:

Description:
Automotive Connectors Mini50 Unsld Rcpt SR Brdgd 4Ckt Pol B Gry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.950

Stock:
4.950 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,542 € 5,42 €
0,484 € 12,10 €
0,461 € 46,10 €
0,433 € 108,25 €
0,412 € 206,00 €
0,392 € 392,00 €
0,367 € 917,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
34791
Bulk
Brand: Molex
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 5400
Subcategory: Automotive Connectors
Tradename: Mini50
Part # Aliases: 347910141 0347910141
Unit Weight: 787 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

Roving Hot Spot Solutions

Molex Roving Hot Spot Solutions are designed to handle the abuse of harsh environments while providing the performance required for today's smart cities, boasting some of the highest IP ratings on the market. As cities become smarter, the need for a network that is reliable and large enough to handle all of that data is critical. And while equipping fleets of busses and cabs, garbage trucks, and street cleaners with sensors and electronics has created a robust mesh network, it's also posed the need for electronics that can withstand the rugged environment of everyday urban use. These Molex solutions enable innovators to transform cities into Wi-Fi® mesh networks composed of mobile hotspots.

Mini50 Unsealed Automotive Connectors

Molex Mini50 Unsealed Automotive Connectors are a wire-to-board connection system with smaller terminals to fit more low-current electrical circuits in interior, unsealed, transportation-vehicle environments. The CTX50 mating terminal wire grip design offers the ability to reduce wire gauge sizes while maintaining retention strength. The design achieves a 50% space savings compared to traditional USCAR standard 0.64mm unsealed connector systems. Orientation features are molded into the header, vertical or right angle options provide wire-routing and module design flexibility. This system includes gold, SMT, and 2Ckt size models, tape and reel options, plus models with an independent secondary lock (ISL) and connector position assurance (CPA). Molex Mini50 Unsealed Automotive Connectors are well-suited for automotive and commercial transportation applications including headliners, navigation, radios, cameras, HVAC, switches, lighting, mirrors, and steering wheel columns.

Mini50 Connection System

Molex Mini50 Connection System achieves 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. The integration of multiple devices in today’s transportation industry creates the need for harnesses with reduced weight and space. Molex Mini50 harnesses provide reliable performance in a limited space, making them ideal for applications within the infotainment, lighting, and HVAC systems.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.