34690-9080

Molex
538-34690-9080
34690-9080

Mfr.:

Description:
Automotive Connectors STAC64 VERT HDR 8CKT BLK POL A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1624   Multiples: 1624
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,555 € 901,32 €
0,52 € 1.688,96 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
8 Position
2.54 mm (0.1 in)
Plug (Male)
Mounting Peg
Solder
Tin
Black
34690
Tube
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 2.54 mm
Factory Pack Quantity: 29
Subcategory: Automotive Connectors
Tradename: Stac64
Type: Shrouded
Voltage Rating: 500 V
Part # Aliases: 346909080 0346909080
Unit Weight: 4,528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Stac64 Automotive Connection System

Molex Stac64 Automotive Connection System now includes 14 circuit hybrid headers and receptacles. Molex Stac64 Automotive Connection System is a 2.54mm (.100") Pitch, stackable connection system offering a diverse range of circuit sizes. Requiring no custom tooling, the Stac64 system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications upwards of 30A. Molex STAC64 Automotive Connection System also allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.