34690-0200

Molex
538-34690-0200
34690-0200

Mfr.:

Description:
Automotive Connectors STAC64 VERT HDR 20 C 0 CKT BLK POL A TRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.189
Expected 6/19/2026
1.680
Expected 6/24/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
2,28 € 22,80 €
2,25 € 56,25 €
1,94 € 194,00 €
1,91 € 477,50 €
1,71 € 957,60 €
1,67 € 1.870,40 €
1,46 € 7.358,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
20 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
34690
Tray
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Tin
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 2.54 mm
Factory Pack Quantity: 560
Subcategory: Automotive Connectors
Tradename: Stac64
Type: Shrouded
Voltage Rating: 500 V
Part # Aliases: 0346900200
Unit Weight: 7,555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Stac64 Automotive Connection System

Molex Stac64 Automotive Connection System now includes 14 circuit hybrid headers and receptacles. Molex Stac64 Automotive Connection System is a 2.54mm (.100") Pitch, stackable connection system offering a diverse range of circuit sizes. Requiring no custom tooling, the Stac64 system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications upwards of 30A. Molex STAC64 Automotive Connection System also allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.