34566-0103

Molex
538-34566-0103
34566-0103

Mfr.:

Description:
Automotive Connectors MX123 REC HSG 73CKT KEY A OPT 0 BLK TPA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Housings
73 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
34566
Tray
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Gender: Without Socket Contacts
Current Rating: 11 A, 25 A
Description/Function: MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0
Features: Receptacle
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 144
Subcategory: Automotive Connectors
Tradename: MX123
Voltage Rating: 500 V
Part # Aliases: 0345660103
Unit Weight: 50,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.