34062-0024

Molex
538-34062-0024
34062-0024

Mfr.:

Description:
Automotive Connectors MX150 .197" REC 01X02P KEY D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.935

Stock:
1.935 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,972 € 9,72 €
0,886 € 22,15 €
0,837 € 83,70 €
0,784 € 196,00 €
0,739 € 369,50 €
0,682 € 682,00 €
0,637 € 1.146,60 €
0,624 € 3.369,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Connectors
2 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
34062
Bulk
Application: Power, Wire-to-Wire
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Current Rating: 21 A
Description/Function: MX150 Cable-Sealed Female Connector Assembly, Keying Option C
Features: Without Connector Position Assurance
Housing Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1800
Subcategory: Automotive Connectors
Tradename: MX150
Part # Aliases: 0340620024
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex has modified the tooling to manufacture the seals for
these connectors.

Please see PCN located in additional documents tab for further
information.

Depending on Mouser inventory, both versions of this product
might be supplied simultaneously to fulfill orders accordingly.

Please contact a Mouser Technical Sales Representative for
further information.

5-0813-38

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99