34062-0022

Molex
538-34062-0022
34062-0022

Mfr.:

Description:
Automotive Connectors FUEL INJ ASSY RCPT 2 Y RCPT 2CKT GRY OPTB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.550

Stock:
5.550 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,929 € 9,29 €
0,852 € 21,30 €
0,796 € 79,60 €
0,754 € 188,50 €
0,719 € 359,50 €
0,697 € 697,00 €
0,619 € 1.114,20 €
0,573 € 3.094,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Connectors
2 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
34062
Bulk
Application: Power, Wire-to-Wire
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Current Rating: 21 A
Description/Function: MX150 Cable-Sealed Female Connector Assembly, Keying Option B
Dimensions: 32.2 mm x 16.4 mm x 21.8 mm
Family: MX150
Features: Without Connector Position Assurance
Housing Material: Nylon
Length: 32.2 mm
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1800
Subcategory: Automotive Connectors
Tradename: MX150
Part # Aliases: 340620022 0340620022
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex has modified the tooling to manufacture the seals for
these connectors.

Please see PCN located in additional documents tab for further
information.

Depending on Mouser inventory, both versions of this product
might be supplied simultaneously to fulfill orders accordingly.

Please contact a Mouser Technical Sales Representative for
further information.

5-0813-38

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.