33482-0602

Molex
538-33482-0602
33482-0602

Mfr.:

Description:
Automotive Connectors MX150 ASSY 1.5 BLD 2X3 LTGY B/6

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 33482-3602
Molex
Headers & Wire Housings MX150 SLD MALE DR 6CKT POLZ B W/O CPA

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
6 Position
3.5 mm (0.138 in)
Plug (Male)
33482
Bulk
Brand: Molex
Current Rating: 22 A
Family: Crimp Housings
Housing Material: Polystyrene (PS)
Material: Polystyrene (PS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 700
Subcategory: Automotive Connectors
Tradename: MX150
Type: Blade
Part # Aliases: 0334820602
Unit Weight: 9,546 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8538908180
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.