33481-0201

Molex
538-33481-0201
33481-0201

Mfr.:

Description:
Automotive Connectors MX150 ASSY 1.5 BLD 1X2 BLK A/2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 33481-2201
Molex
Automotive Connectors MX150 PLG 01X02P A/2 BLK

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
2 Position
3.5 mm (0.138 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
22 AWG
14 AWG
Black
33481
Bulk
Application: Power, Wire-to-Wire
Brand: Molex
Contact Gender: Without Pin Contacts
Contact Type: Plug
Current Rating: 22 A
Description/Function: MX150 Mat-Sealed Male Connector Assembly, Keying Option A
Housing Material: Polystyrene (PS)
Material: Modified Polystyrene
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1650
Subcategory: Automotive Connectors
Tradename: MX150
Wire Gauge Range: 22 AWG to 14 AWG
Part # Aliases: 0334810201
Unit Weight: 6,285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.