33472-1208

Molex
538-33472-1208
33472-1208

Mfr.:

Description:
Automotive Connectors MX150 1.5mm Rcpt 2x6 CPA DR 12Ckt BRN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 338 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
3,27 € 32,70 €
3,10 € 77,50 €
2,88 € 288,00 €
2,52 € 630,00 €
2,44 € 976,00 €
2,00 € 2.400,00 €
1,93 € 5.404,00 €
1,86 € 9.672,00 €

Possible Replacement

Molex 33472-1259
Molex
Automotive Connectors MX150 ASSY 15 RCPT 2X6 CPA DKGY C12

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
3.5 mm (0.138 in)
Socket (Female)
Brown
33472
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Housing Material: Polystyrene (PS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: MX150
Type: Receptacle
Part # Aliases: 334721208 0334721208
Unit Weight: 15,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.