33472-0603

Molex
538-33472-0603
33472-0603

Mfr.:

Description:
Automotive Connectors MX150 ASSY RCP 2x3 BR C/6

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 414 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
2,11 € 21,10 €
2,03 € 50,75 €
1,94 € 194,00 €
1,92 € 480,00 €
1,86 € 982,08 €
1,53 € 1.615,68 €
1,47 € 3.880,80 €
1,40 € 7.392,00 €

Possible Replacement

Molex 33472-0668
Molex
Automotive Connectors MX150 ASSY 15 RCPT

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
3.5 mm (0.138 in)
Socket (Female)
Brown
33472
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Current Rating: 22 A
Housing Material: Polystyrene (PS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 528
Subcategory: Automotive Connectors
Tradename: MX150
Type: Receptacle
Part # Aliases: 334720603 0334720603
Unit Weight: 9,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544422000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8538900100
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.