33471-0204

Molex
538-33471-0204
33471-0204

Mfr.:

Description:
Headers & Wire Housings MX150 ASSY 15 RCPT 1X2 STGY D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.551

Stock:
1.551 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1551 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,67 € 16,70 €
1,60 € 40,00 €
1,49 € 149,00 €
1,35 € 337,50 €
1,24 € 620,00 €
1,07 € 1.070,00 €
0,998 € 2.794,40 €
0,955 € 5.348,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
REACH - SVHC:
Connectors
Receptacle
2 Position
3.5 mm (0.138 in)
1 Row
Socket (Female)
33471
MX150
- 40 C
+ 125 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 22 A
Housing Material: Polystyrene (PS)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536300000
ECCN:
EAR99