33011-0008

Molex
538-33011-0008
33011-0008

Mfr.:

Description:
Automotive Connectors MX150 BLD TERM GOLD M3 D WIND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.817

Stock:
12.817 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,327 € 3,27 €
0,292 € 7,30 €
0,278 € 27,80 €
0,261 € 65,25 €
0,257 € 257,00 €
0,25 € 625,00 €
0,238 € 1.190,00 €
Full Reel (Order in multiples of 7500)
0,231 € 1.732,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Gold
22 AWG
20 AWG
33011
Reel
Cut Tape
Application: Power, Wire-to-Board, Wire-to-Wire
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: High Performance Alloy (HPA)
Contact Type: Pin
Current Rating: 22 A
Description/Function: MX150 Male Terminal for Mat-Sealed or Unsealed Connectors
Features: Grip Code M3, Left Reel Payoff
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 7500
Subcategory: Automotive Connectors
Tradename: MX150
Voltage Rating: 14 VDC
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 377 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX150 Connector Family

Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.