32679

Molex
538-32679
32679

Mfr.:

Description:
AC Power Leads QC 4P FP 12FT. 12/4 SO CORD

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300000090
Molex
Sensor Cables / Actuator Cables QC 4P FP 12FT. 12/4 SO CORD

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
12 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: AC Power Cords
Subcategory: Power Cords
Part # Aliases: 1300000090 01300000090
Unit Weight: 1,624 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0