323523

Molex
538-323523
323523

Mfr.:

Description:
Hearing & Vision Aids STRINGLIGHT 5 SOCKT 50' NO GUARD

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
String Lights
Stringer
1.52 m
Yellow
Brand: Molex
Product Type: Illumination/Lighting
Series: 130106
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301060112
Unit Weight: 6,015 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.