31414-8700

Molex
538-31414-8700
31414-8700

Mfr.:

Description:
Headers & Wire Housings MX64 Wire Dress Cvr RA Vrt 8Ckt Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.740

Stock:
8.740 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,238 € 2,38 €
0,21 € 5,25 €
0,182 € 18,20 €
0,162 € 40,50 €
0,134 € 147,40 €
0,125 € 275,00 €
0,119 € 654,50 €
0,098 € 1.078,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
8 Position
1 Row
Straight
31414
MX64
- 40 C
+ 125 C
Bulk
Accessory Type: Cover
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1100
Subcategory: Headers & Wire Housings
Unit Weight: 2,496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99