31408-1201

Molex
538-31408-1201
31408-1201

Mfr.:

Description:
Automotive Connectors STAC64 FEM 2X10 GTMT W/O CPA GRY POLB/20

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
20 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
31408
Bulk
Application: Power, Wire-to-Board
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Current Rating: 10.2 A
Description/Function: Stac64 Single, Multi-Pocket and Hybrid Header System
Family: Stac64
Features: Polarization B
Housing Material: Polystyrene (PS)
Length: 22.72 mm
Material: Polystyrene (PS)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Tradename: Stac64
Type: Receptacle
Voltage Rating: 500 VDC
Part # Aliases: 0314081201
Unit Weight: 6,484 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stac64 Automotive Connection System

Molex Stac64 Automotive Connection System now includes 14 circuit hybrid headers and receptacles. Molex Stac64 Automotive Connection System is a 2.54mm (.100") Pitch, stackable connection system offering a diverse range of circuit sizes. Requiring no custom tooling, the Stac64 system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications upwards of 30A. Molex STAC64 Automotive Connection System also allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.