31408-1082

Molex
538-31408-1082
31408-1082

Mfr.:

Description:
Automotive Connectors MX64 FEM 2X4 GETMETA TAL WOCPA BRN POLC/8

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,518 € 1.295,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
2.54 mm (0.1 in)
Socket (Female)
Brown
31408
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 10.2 A
Housing Material: Polystyrene (PS)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Tradename: Stac64
Type: Receptacle
Part # Aliases: 0314081082
Unit Weight: 3,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Stac64 Automotive Connection System

Molex Stac64 Automotive Connection System now includes 14 circuit hybrid headers and receptacles. Molex Stac64 Automotive Connection System is a 2.54mm (.100") Pitch, stackable connection system offering a diverse range of circuit sizes. Requiring no custom tooling, the Stac64 system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications upwards of 30A. Molex STAC64 Automotive Connection System also allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.