31404-9553

Molex
538-31404-9553
31404-9553

Mfr.:

Description:
Automotive Connectors MX64 2.54mm SLD HSG 8CKT SR W/CPA KY A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,36 € 13,60 €
1,30 € 32,50 €
1,21 € 121,00 €
1,09 € 272,50 €
1,01 € 505,00 €
0,886 € 708,80 €
0,838 € 2.011,20 €
0,798 € 4.468,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
8 Position
2.54 mm (0.1 in)
Crimp
31404
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Tradename: MX64
Part # Aliases: CVP314049553 314049553 0314049553
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99