31404-7132

Molex
538-31404-7132
31404-7132

Mfr.:

Description:
Automotive Connectors MX64 FEM 1X6 KAIZAN CPA BLK POLA/5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.804

Stock:
1.804 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,792 € 7,92 €
0,707 € 17,68 €
0,673 € 67,30 €
0,656 € 164,00 €
0,568 € 227,20 €
0,507 € 608,40 €
0,506 € 1.416,80 €
0,473 € 2.459,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
2.54 mm (0.1 in)
Socket (Female)
Black
31404
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: MX64
Part # Aliases: CVP314047132 314047132 0314047132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99