31387-4017

Molex
538-31387-4017
31387-4017

Mfr.:

Description:
Automotive Connectors MX123 HDR 80CKT SHRD KEY G BLUE SLVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
6,58 € 3.290,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
80 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Silver
Blue
31387
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 11 A
Description/Function: MX123 Header, Harness Side
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: MX123
Type: Shrouded
Voltage Rating: 500 V
Unit Weight: 23,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MX123 Sealed Connectors

Molex MX123 Sealed Connection System is a fully sealed, high-performance system, designed for transportation power-train applications that require reliable connections in high-vibration under-the-hood environments. The MX123 sealed connection system from Molex meets GMW3191 specifications, ensuring this product can perform in very harsh, hot, high-vibration environments. This system utilizes matte-seal technology, creating an extremely resilient sealed connector system with a small package. Features include multiple polarization, wire-dress and PCB-tail options, and integrated TPA and CPA components, assisting in keeping the interface mated while freeing up valuable time in the assembly process.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Molex MX123™ Sealed Connectors

Molex MX123™ sealed connectors include new connectors in silver plating as well as a new circuit size (up to 80 circuits). MX123 is designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments. Other applications include safety and chassis and body and interior.
Learn More

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.