31372-1800

Molex
538-31372-1800
31372-1800

Mfr.:

Description:
Headers & Wire Housings STAC64 REC 10CKT HYB CPA BRN POL C W/CPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.089

Stock:
1.089 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,929 € 9,29 €
0,827 € 20,68 €
0,792 € 79,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
10 Position
Cable Mount / Free Hanging
Crimp
Straight
31372
Stac64
- 40 C
+ 100 C
Brand: Molex
Current Rating: 22 A, 30 A
Housing Colour: Brown
Housing Gender: Female
Housing Material: Polystyrene (PS)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 756
Subcategory: Headers & Wire Housings
Part # Aliases: 313721800 0313721800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.