31296-1008

Molex
538-31296-1008
31296-1008

Mfr.:

Description:
Automotive Connectors MX150 BLD SB TERM AU 18/20AWG B WIND DOG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.041

Stock:
6.041 Can Dispatch Immediately
Quantities greater than 6041 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,405 € 4,05 €
0,335 € 8,38 €
0,31 € 31,00 €
0,263 € 65,75 €
0,247 € 247,00 €
0,229 € 572,50 €
Full Reel (Order in multiples of 7000)
0,203 € 1.421,00 €
0,198 € 2.772,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Crimp
Gold
20 AWG
18 AWG
31296
Reel
Cut Tape
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Tin
Current Rating: 22 A
Product Type: Automotive Connectors
Factory Pack Quantity: 7000
Subcategory: Automotive Connectors
Tradename: MX150
Voltage Rating: 500 VDC
Wire Gauge Range: 18 AWG to 20 AWG
Part # Aliases: 0312961008
Unit Weight: 341 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.