30700-4080

Molex
538-30700-4080
30700-4080

Mfr.:

Description:
Automotive Connectors HDAC64 DR VERT HDR 8 HDR 8 CKT GRAY POL 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.920

Stock:
1.920 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
3,18 € 31,80 €
2,79 € 69,75 €
2,58 € 258,00 €
2,44 € 610,00 €
2,35 € 1.175,00 €
2,12 € 1.831,68 €
2,09 € 10.834,56 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
8 Position
2.54 mm (0.1 in)
Pin (Male)
SMD/SMT
Solder
Nickel
Gray
30700
Tray
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Brass
Current Rating: 7 A
Description/Function: H-DAC 64 High Density Automotive Headers
Features: Polarization Option 1
Housing Material: Polystyrene (PS)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 864
Subcategory: Automotive Connectors
Tradename: H-DAC 64
Type: PCB Header
Voltage Rating: 500 VDC
Width: 0.64 mm
Part # Aliases: 0307004080
Unit Weight: 3,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

H-DAC 64 Unsealed Connector System

Molex H-DAC 64 Unsealed Connector System provides space-saving, flexible options for unsealed applications. H-DAC 64 single- and dual-row connectors meet all unsealed USCAR-2 class 2 requirements. A positive lock with an audible click ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, four-circuit headers, male and female in-line connectors, and is available in three- to six-circuit configurations. Each terminal in the single-row system is capable of supporting both low-signal and low-power applications up to 10.0A. The dual-row connector system offers six- to 20-circuit configurations, as well as a 24-way hybrid connector. Each dual-row system terminal is capable of supporting both low-signal and low-power applications up to 7.0A.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.