30700-1189

Molex
538-30700-1189
30700-1189

Mfr.:

Description:
Automotive Connectors HDAC64 DR FEMALE 18 18 CKT NATURAL POL 3

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
18 Position
2.54 mm (0.1 in)
Socket (Female)
30700
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7 A
Housing Material: Polyester, Polystyrene
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Tradename: H-DAC 64
Type: Polarization Option 3
Part # Aliases: 0307001189
Unit Weight: 4,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99