30700-1188

Molex
538-30700-1188
30700-1188

Mfr.:

Description:
Automotive Connectors HDAC64 DR FEMALE 18 E 18 CKT BLACK POL 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2400   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 3.096,00 €
1,21 € 6.776,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
18 Position
2.54 mm (0.1 in)
Socket (Female)
Black
30700
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Contact Type: Receptacle
Current Rating: 7 A
Housing Material: Polyester, Polystyrene
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Tradename: H-DAC 64
Type: Polarization Option 2
Part # Aliases: 0307001188
Unit Weight: 4,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

H-DAC 64 Unsealed Connector System

Molex H-DAC 64 Unsealed Connector System provides space-saving, flexible options for unsealed applications. H-DAC 64 single- and dual-row connectors meet all unsealed USCAR-2 class 2 requirements. A positive lock with an audible click ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, four-circuit headers, male and female in-line connectors, and is available in three- to six-circuit configurations. Each terminal in the single-row system is capable of supporting both low-signal and low-power applications up to 10.0A. The dual-row connector system offers six- to 20-circuit configurations, as well as a 24-way hybrid connector. Each dual-row system terminal is capable of supporting both low-signal and low-power applications up to 7.0A.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.