30700-1187

Molex
538-30700-1187
30700-1187

Mfr.:

Description:
Automotive Connectors HDAC64 DR FEMALE 18 LE 18 CKT GRAY POL 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.856

Stock:
2.856 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,73 € 17,30 €
1,61 € 40,25 €
1,57 € 157,00 €
1,51 € 377,50 €
1,44 € 720,00 €
1,29 € 1.032,00 €
1,24 € 2.976,00 €
1,23 € 6.888,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
18 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
30700
Bulk
Application: Automotive, Power, Wire-to-Board, Wire-to-Wire
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7 A
Description/Function: H-DAC 64 High Density Automotive Connectors
Features: Polarization Option 1
Housing Material: Polyester, Polystyrene
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Tradename: H-DAC 64
Type: Female Harness Assembly
Width: 0.64 mm
Part # Aliases: 0307001187
Unit Weight: 4,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99