301955-0002

Molex
538-301955-0002
301955-0002

Mfr.:

Description:
Automotive Connectors Compactus 80CKT ST HDR Key B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Expected 6/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,72 € 12,72 €
11,83 € 118,30 €
11,15 € 278,75 €
10,61 € 530,50 €
9,85 € 1.182,00 €
9,05 € 2.172,00 €
8,95 € 9.666,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Header
80 Position
2.4 mm, 3 mm
Panel Mount
Solder Pin
Tin
Black
301955
Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1 A, 6 A
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 120
Subcategory: Automotive Connectors
Tradename: Compactus
Voltage Rating: 14 VDC
Part # Aliases: 3019550002 03019550002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compactus Sealed Hybrid Connector System

Molex Compactus Sealed Hybrid Connector System provides robust, reliable, IP69K-rated sealed connections for high-vibration applications in automotive engine spaces and other harsh environments. The Compactus system includes a variety of headers, receptacles, terminals, and wire dress covers. The headers are available in 128, 146, and 186 circuits, and the receptacles in 48, 66, 72, 80, and 114 circuits. Terminal sizes include 0.50mm, 1mm, and 2.80mm. The high-density, automotive-grade connectors allow manufacturers to fit more power and signal transmission ability into a small space. Molex Compactus Sealed Hybrid Connector System combines superior electrical performance, rugged reliability, and advancements in miniaturization to deliver a space-saving, flexible connection solution. The series operates in a -40°C to +120°C temperature range.

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.