301426-0322

Molex
538-301426-0322
301426-0322

Mfr.:

Description:
Automotive Connectors MX-DaSH Unsealed Modular 2x2 Female Connector Assembly, Left Wire Output, Keying Option B, Natural (White)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 2240   Multiples: 2240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 790,72 €
0,337 € 1.509,76 €
0,321 € 3.595,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housing
3.5 mm (0.138 in)
PCB Mount
Wire Wrap
Natural
301426
Application: Automotive
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 100 C
Product Type: Automotive Connectors
Factory Pack Quantity: 2240
Subcategory: Automotive Connectors
Tradename: MX-DaSH
Type: Modular
Part # Aliases: 3014260322 03014260322
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0