300627-1002

Molex
538-300627-1002
300627-1002

Mfr.:

Description:
Automotive Connectors 050 Sealed 33W HDRINSIDE-OUT VT KEY B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
864
Expected 8/5/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,52 € 55,20 €
5,22 € 130,50 €
5,09 € 254,50 €
4,83 € 483,00 €
4,33 € 1.247,04 €
4,07 € 2.344,32 €
3,56 € 4.101,12 €
3,38 € 8.760,96 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
PCB Header
33 Position
2 mm (0.079 in)
Solder Pin
Silver
Gray
300627
Brand: Molex
Contact Material: Brass
Current Rating: 3 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 288
Subcategory: Automotive Connectors
Tradename: Mini50
Voltage Rating: 14 VDC
Part # Aliases: 300627-1002 0300627-1002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini50 Sealed Panel-Mount Connectors

Molex Mini50 Sealed Panel-Mount Connectors offer 33 circuits and multiple header options, delivering up to 40% space savings compared with 0.64mm connectors. These connectors are compact, versatile, efficient, USCAR2-8-validated, and IP67/IP69K-rated. Molex Mini50 Sealed Panel-Mount Connectors provide reliable operation in harsh environments subject to dust or water ingress.