3000-1

Molex
538-3000-1
3000-1

Mfr.:

Description:
Power Outlet Strips OUTLET BOX 2-DUPLEX 5-15 PORTBLE

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Similar Product

Molex 1301370088
Molex
Power Outlet Strips OUTLET BOX 2-DUPLEX 5-15 PORTBLE

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Direct Plug In Adapters
2 Outlet
0.61 m
Portable
110 VAC to 126 VAC
15 A
130137
Brand: Molex
Compliance: CSA, UL
Product Type: Power Outlet Strips
Region: Universal
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: 1301370088
Unit Weight: 563,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.