2R6004A20A120

Molex
538-2R6004A20A120
2R6004A20A120

Mfr.:

Description:
Sensor Cables / Actuator Cables MC 6P FR 12IN 16/1 PVC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300140015
Molex
Sensor Cables / Actuator Cables MC 6P FR 12IN 16/1 PVC

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mini-Change
6 Position
No Connector
Female
B Coded
12 m (39.37 ft)
8 A
600 V
16 AWG
IP67
Brand: Molex
Description/Function: Single Ended (Pigtail)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Part # Aliases: 1300140015 01300140015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.