29-11-0073

Molex
538-29-11-0073
29-11-0073

Mfr.:

Description:
Headers & Wire Housings MINI SPOX PLUG HSG 5 POX PLUG HSG 5240071

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.595

Stock:
1.595 Can Dispatch Immediately
Quantities greater than 1595 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,654 € 6,54 €
0,627 € 15,68 €
0,483 € 48,30 €
0,453 € 113,25 €
0,442 € 221,00 €
0,375 € 375,00 €
0,364 € 1.820,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
7 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
5240
SPOX
Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 29110073 5240-071 0029110073
Unit Weight: 1,014 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.