28100-0663

Molex
538-28100-0663
28100-0663

Mfr.:

Description:
Flat Cables .100 CABLE JUMPER 2 BLE JUMPER 281000663

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ribbon Cables
2.54 mm (0.1 in)
28100
Brand: Molex
Pitch: 0.1 in
Product Type: Flat Cables
Factory Pack Quantity: 1250
Subcategory: Cable
Part # Aliases: 0281000663 281000663
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.