2648

Molex
538-2648
2648

Mfr.:

Description:
AC Power Plugs & Receptacles NEMA L6-20 20A/250V PLUG SAFEWAY

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1301410063
Molex
AC Power Plugs & Receptacles NEMA L6-20 20A/250V PLUG SAFEWAY

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Plugs
20 A
250 V
Straight
Free Hanging
Yellow
L6-20
3 Port
Safeway
Brand: Molex
Contact Material: Brass
Housing Material: Nylon
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Plugs & Receptacles
Subcategory: Power Connectors
Termination Style: Screw
Type: Super-Safeway Plug
Part # Aliases: 1301410063 01301410063
Unit Weight: 185,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.