26-62-5060

Molex
538-26-62-5060
26-62-5060

Mfr.:

Description:
Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk RtAn 06 Ckt Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.673

Stock:
1.673 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,661 € 6,61 €
0,605 € 15,13 €
0,545 € 54,50 €
0,498 € 124,50 €
0,402 € 402,00 €
0,341 € 682,00 €
0,338 € 2.028,00 €
0,333 € 3.330,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Locking
6 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
11.43 mm (0.45 in)
3.96 mm (0.156 in)
41792
KK
Wire-to-Board, Power
- 40 C
+ 80 C
Brand: Molex
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Part # Aliases: 0026625060 26625060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99