26-16-5098

Molex
538-26-16-5098
26-16-5098

Mfr.:

Description:
Headers & Wire Housings KK 156 PCB Assy RtAn 09 Ckt Tin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 09-48-1094
Molex
Headers & Wire Housings 9 POS RECEPT .156 R/A PCB TIN

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Socket Assembly
9 Position
3.96 mm (0.156 in)
1 Row
Solder Pin
Right Angle
Socket (Female)
6365
KK
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 693
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
8536699999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.