25W04

Molex
538-25W04
25W04

Mfr.:

Description:
AC Power Plugs & Receptacles WATERTITE CONN L1-15R

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1301460090
Molex
AC Power Plugs & Receptacles WATERTITE CONN L1-15R

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Receptacles
15 A
125 V
Straight
Free Hanging
Yellow
L1-15
2 Port
IP69K
Brand: Molex
Contact Material: Brass
Housing Material: Nylon
Product Type: AC Power Plugs & Receptacles
Subcategory: Power Connectors
Termination Style: Screw
Type: Watertite Connector
Part # Aliases: 1301460090 01301460090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.