245136-1020

Molex
538-245136-1020
245136-1020

Mfr.:

Description:
Rectangular Cable Assemblies Megafit 10ckt Black 2M Overmolded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,03 € 46,03 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
245136
Molded Cable Assemblies
Discrete Wire
Socket
10 Position
Socket
10 Position
Female / Female
2 m
12 AWG
10 A
Black
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: Mega-Fit
Voltage Rating: 300 VAC
Part # Aliases: 02451361020
Unit Weight: 773 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.

Mega-Fit Overmolded Cable Assemblies

Molex Mega-Fit® Overmolded Cable Assemblies with strain relief offer a power-dense design with high-current terminals, tight pitch, and row spacing, delivering more power per linear and square millimeter than most mid-range power products. Positive latching on housings ensures secure retention with an audible click to provide feedback that the connectors are fully mated. Molex Mega-Fit Overmolded Cable Assemblies are available in 4-circuit off-the-shelf and customized versions with various circuit sizes and cable lengths.