245132-0805

Molex
538-245132-0805
245132-0805

Mfr.:

Description:
Rectangular Cable Assemblies MICROFIT 8CKT CBL AY DR OVRMLD 0.5M BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,69 € 21,69 €
18,44 € 184,40 €
17,21 € 430,25 €
16,45 € 822,50 €
15,75 € 1.575,00 €
14,79 € 3.697,50 €
14,14 € 7.070,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
245132
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit
8 Position
Micro-Fit
8 Position
Female / Female
500 mm
20 AWG
3.5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: Micro-Fit 3.0
Voltage Rating: 300 VAC
Part # Aliases: 2451320805 02451320805
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99