230030-6000

Molex
538-230030-6000
230030-6000

Mfr.:

Description:
Molex MiniCirc Socket Connector, Vertical, Gold (Au) Plating, 6 Circuits, Gray

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.198
Expected 6/29/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,70 € 27,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Molex
Brand: Molex
Product Type: Standard Circular Connector
Series: 230030
Factory Pack Quantity: 4800
Subcategory: Circular Connectors
Tradename: MiniCirc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources
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
MiniCirc Circular Connectors

Molex MiniCirc Circular Connectors offer IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating. These design features deliver a reliable, high-performance interconnect solution for space-constrained, high-signal applications. These compact connectors use a socket connector and wiring harness to provide secure and long-lasting connections while withstanding harsh outdoor conditions. Molex MiniCirc Circular Connectors feature a small 6mm plug diameter and carry up to six circuits within a shortened body. This ideal form factor reduces connector length and bulkiness for easy routing of cable assemblies through tight spaces without compromising reliability.