230030-5000

Molex
538-230030-5000
230030-5000

Mfr.:

Description:
Standard Circular Connector MINICIRC SOCKET CONNECTOR 5P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 6/29/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
2,27 € 22,70 €
2,25 € 56,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
Socket Connectors
5 Position
PCB Mount
Through Hole
Gold
12.45 mm
Brand: Molex
Color: Green
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Material: Polyamide (PA)
Mating Cycles: 200 Cycle
Mounting Angle: Vertical
Product Type: Standard Circular Connector
Factory Pack Quantity: 4800
Subcategory: Circular Connectors
Voltage Rating: 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MiniCirc Circular Connectors

Molex MiniCirc Circular Connectors offer IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating. These design features deliver a reliable, high-performance interconnect solution for space-constrained, high-signal applications. These compact connectors use a socket connector and wiring harness to provide secure and long-lasting connections while withstanding harsh outdoor conditions. Molex MiniCirc Circular Connectors feature a small 6mm plug diameter and carry up to six circuits within a shortened body. This ideal form factor reduces connector length and bulkiness for easy routing of cable assemblies through tight spaces without compromising reliability.