229596-1802

Molex
538-229596-1802
229596-1802

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Fit BMI8Ckt R-R 24AWG 150mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
5,17 € 51,70 €
4,88 € 122,00 €
4,76 € 238,00 €
4,52 € 452,00 €
4,04 € 686,80 €
3,81 € 1.943,10 €
3,33 € 3.396,60 €
3,07 € 7.828,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
229596
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: Mini-Fit
Part # Aliases: 2295961802 02295961802
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Mini-Fit BMI Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit BMI Cable Assemblies provide up to 13A current per circuit and high-power delivery for demanding applications. These discrete wire cable assemblies reduce both mechanical and electrical engineering effort. The OTS mini-fit Blind Mate Interface (BMI) cable assemblies ensure secure mating of the header and receptacle, provide design flexibility, and reduce lead times. Typical applications include consumer, data/communications, industrial, medical, networking, and telecommunications.