229595-1608

Molex
538-229595-1608
229595-1608

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Fit BMI6Ckt R-S 24AWG 150mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,38 € 33,80 €
3,20 € 80,00 €
3,12 € 156,00 €
2,98 € 298,00 €
2,61 € 443,70 €
2,53 € 1.290,30 €
2,16 € 2.203,20 €
1,97 € 5.023,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
229595
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: Mini-Fit
Part # Aliases: 2295951608 02295951608
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Mini-Fit BMI Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit BMI Cable Assemblies provide up to 13A current per circuit and high-power delivery for demanding applications. These discrete wire cable assemblies reduce both mechanical and electrical engineering effort. The OTS mini-fit Blind Mate Interface (BMI) cable assemblies ensure secure mating of the header and receptacle, provide design flexibility, and reduce lead times. Typical applications include consumer, data/communications, industrial, medical, networking, and telecommunications.