229585-1408

Molex
538-229585-1408
229585-1408

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Fit BMI4Ckt R-S 18AWG 150mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,92 € 29,20 €
2,76 € 69,00 €
2,70 € 135,00 €
2,57 € 257,00 €
2,25 € 382,50 €
2,18 € 1.111,80 €
1,87 € 1.907,40 €
1,73 € 4.411,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
229585
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: Mini-Fit
Part # Aliases: 2295851408 02295851408
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Mini-Fit BMI Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit BMI Cable Assemblies provide up to 13A current per circuit and high-power delivery for demanding applications. These discrete wire cable assemblies reduce both mechanical and electrical engineering effort. The OTS mini-fit Blind Mate Interface (BMI) cable assemblies ensure secure mating of the header and receptacle, provide design flexibility, and reduce lead times. Typical applications include consumer, data/communications, industrial, medical, networking, and telecommunications.