229566-1115

Molex
538-229566-1115
229566-1115

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Mini-Fit Sigma/TPA2 LMF Female-to-Mini-Fit Sigma/TPA2 LMF Female Tin Plating 500mm 24 AWG Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,652 € 6,52 €
0,611 € 15,28 €
0,581 € 29,05 €
0,533 € 53,30 €
0,508 € 127,00 €
0,494 € 247,00 €
0,47 € 470,00 €
0,433 € 736,10 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Cables
Receptacle
1 Position
Receptacle
1 Position
Female / Female
24 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 7 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 229566
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Mini-Fit Sigma
Voltage Rating: 600 VAC/DC
Part # Aliases: 2295661115 02295661115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.