229565-2112

Molex
538-229565-2112
229565-2112

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Mini-Fit Sigma/TPA2 LMF Female-to-Pigtail Tin Plating 150mm 24 AWG Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,507 € 5,07 €
0,475 € 11,88 €
0,452 € 22,60 €
0,415 € 41,50 €
0,384 € 192,00 €
0,366 € 366,00 €
0,342 € 581,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Cables
Receptacle
1 Position
Pigtail
Female
24 AWG
Brand: Molex
Current Rating: 7 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 229565
Factory Pack Quantity: 1700
Subcategory: Prototyping
Tradename: Mini-Fit Sigma
Voltage Rating: 600 VAC/DC
Part # Aliases: 2295652112 02295652112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.