229559-2114

Molex
538-229559-2114
229559-2114

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Mini-Fit Sigma/TPA2 LMF Female-to-Pigtail Tin Plating 300.00mm 16 AWG Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,937 € 9,37 €
0,877 € 21,93 €
0,832 € 41,60 €
0,764 € 76,40 €
0,706 € 353,00 €
0,672 € 571,20 €
0,63 € 1.606,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Cables
Receptacle
1 Position
Pigtail
Female
16 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 11.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 229559
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Mini-Fit Sigma
Voltage Rating: 600 VAC/DC
Part # Aliases: 2295592114 02295592114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.