229558-1115

Molex
538-229558-1115
229558-1115

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Mini-Fit Sigma/TPA2 LMF Female-to-Mini-Fit Sigma/TPA2 LMF Female Tin Plating 500mm 16 AWG Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,35 € 13,50 €
1,20 € 30,00 €
1,08 € 54,00 €
1,05 € 105,00 €
0,989 € 494,50 €
0,903 € 767,55 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Cables
Receptacle
1 Position
Receptacle
1 Position
Female / Female
16 AWG
Brand: Molex
Current Rating: 11.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 229558
Factory Pack Quantity: 850
Subcategory: Prototyping
Tradename: Mini-Fit Sigma
Voltage Rating: 600 VAC/DC
Part # Aliases: 2295581115 02295581115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.