229557-2114

Molex
538-229557-2114
229557-2114

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Mini-Fit Sigma/TPA2 LMF Female-to-Pigtail Tin Plating 500mm 16 AWG Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,912 € 9,12 €
0,852 € 21,30 €
0,812 € 40,60 €
0,745 € 74,50 €
0,689 € 344,50 €
0,655 € 556,75 €
0,614 € 1.565,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Cables
Receptacle
1 Position
Pigtail
Female
16 AWG
Brand: Molex
Current Rating: 11.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 229557
Factory Pack Quantity: 850
Subcategory: Prototyping
Tradename: Mini-Fit Sigma
Voltage Rating: 600 VAC/DC
Part # Aliases: 2295572114 02295572114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.