229087-2410

Molex
538-229087-2410
229087-2410

Mfr.:

Description:
Rectangular Cable Assemblies Pico-EZmate HC-to-Pigtail OTS Cable ASSY, 1.80mm Pitch, Single Row, 300.00mm Length, 4 Circuits, BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
170
Expected 7/3/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,49 € 34,90 €
3,31 € 82,75 €
3,23 € 161,50 €
3,07 € 260,95 €
2,68 € 683,40 €
2,61 € 1.331,10 €
2,23 € 2.274,60 €
2,03 € 5.176,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
229087
Discrete Wire Assembly
OTS Cable Assembly
Receptacle
4 Position
Pigtail
Female
300 mm
22 AWG
5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pitch: 1.8 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 85
Subcategory: Cable Assemblies
Tradename: Pico-Ezmate
Voltage Rating: 250 VAC/DC
Part # Aliases: 2290872410 02290872410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

Pico-EZmate High-Current OTS Cable Assemblies

Molex Pico-EZmate High-Current OTS Cable Assemblies are designed to deliver up to 5A current with 1.8mm pitch. These cable assemblies offer high current capability for space-constrained applications with a low profile and a dual-locking system for secure retention and operation. The Pico-EZmate Off-the-Shelf (OTS) cable assemblies are available in single-row format and black jacket across all variants, making them ideal for space-constrained designs. These cable assemblies feature the Pico‑EZmate HC‑to‑Pico‑EZmate HC assemblies offered in 150mm and 500mm lengths with 2, 3, 4, or 5 circuits. These cable assemblies also feature the Pico‑EZmate HC‑to‑Pigtail assemblies offered in 150mm and 300mm lengths with 2, 3, 4, or 5 circuits. Typical applications include home entertainment systems, home appliances, home security systems, aviation, drones, industrial motors, and medical diagnostic equipment.